100 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5101J1000J11L4BULK

DigiKey Part Number
399-PFR5101J1000J11L4BULK-ND
Manufacturer
Manufacturer Product Number
PFR5101J1000J11L4BULK
Description
CAP FILM 100PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
PFR5101J1000J11L4BULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bag
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
250V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 1,33000€ 1,33
10€ 0,88200€ 8,82
50€ 0,70320€ 35,16
100€ 0,64800€ 64,80
500€ 0,55476€ 277,38
1 000€ 0,52588€ 525,88
3 000€ 0,49022€ 1 470,66
5 000€ 0,47703€ 2 385,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,33000
Unit Price with VAT:€ 1,62260