Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH534RBE3560M2S | |
|---|---|
DigiKey Part Number | 399-PEH534RBE3560M2S-ND |
Manufacturer | |
Manufacturer Product Number | PEH534RBE3560M2S |
Description | CAP ALUM SNAP-IN HIGH RIPPLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH534RBE3560M2S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.3 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 8 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.614" (41.00mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220MXC560MEFC25X35 | Rubycon | 0 | 220MXC560MEFC25X35-ND | € 1,52135 | Parametric Equivalent |
| 220MXC560MEFCSN25X35 | Rubycon | 0 | 220MXC560MEFCSN25X35-ND | € 2,65140 | Parametric Equivalent |
| 381LR561M250J032 | Cornell Dubilier Knowles | 0 | 338-3684-ND | € 3,33458 | Parametric Equivalent |
| 381LX561M250J032 | Cornell Dubilier Knowles | 0 | 381LX561M250J032-ND | € 3,59457 | Parametric Equivalent |
| B43544E2567M067 | TDK | 0 | B43544E2567M067-ND | € 2,81319 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,49389 | € 4 493,89 |
| Unit Price without VAT: | € 4,49389 |
|---|---|
| Unit Price with VAT: | € 5,48255 |











