PEH534JCD5100M2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: € 1,83828
Datasheet
10 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH534JCD5100M2

DigiKey Part Number
399-PEH534JCD5100M2-ND
Manufacturer
Manufacturer Product Number
PEH534JCD5100M2
Description
CAP ALUM SNAP-IN HIGH RIPPLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH534JCD5100M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
4.1 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
14.3 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
25mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSM103M1V---3035SSurge04403-LSM103M1V---3035S-ND€ 1,83828Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 000€ 3,58145€ 3 581,45
Unit Price without VAT:€ 3,58145
Unit Price with VAT:€ 4,36937