Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532VCB3150M2 | |
|---|---|
DigiKey Part Number | 399-PEH532VCB3150M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532VCB3150M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 740mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532VCB3150M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 800 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 740mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH534VCB3150M2 | KEMET | 0 | 399-5685-ND | € 4,07294 | Parametric Equivalent |
| B43504B9157M000 | TDK | 0 | 495-6322-ND | € 6,20000 | Parametric Equivalent |
| B43642C5157M000 | TDK | 0 | 495-B43642C5157M000-ND | € 3,40266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,55399 | € 2 553,99 |
| Unit Price without VAT: | € 2,55399 |
|---|---|
| Unit Price with VAT: | € 3,11587 |




