Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532SDD3820M2 | |
|---|---|
DigiKey Part Number | 399-PEH532SDD3820M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532SDD3820M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532SDD3820M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.8 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXC820MEFC35X35 | Rubycon | 0 | 250MXC820MEFC35X35-ND | € 3,41850 | Parametric Equivalent |
| 381LR821M250A032 | Cornell Dubilier Knowles | 76 | 338-3779-ND | € 8,92000 | Parametric Equivalent |
| 381LX821M250A032 | Cornell Dubilier Knowles | 0 | 338-2326-ND | € 3,88846 | Parametric Equivalent |
| LGU2E821MELC | Nichicon | 196 | 493-2774-ND | € 7,02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,42712 | € 5 427,12 |
| Unit Price without VAT: | € 5,42712 |
|---|---|
| Unit Price with VAT: | € 6,62109 |




