47 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH200HH5470MB2

DigiKey Part Number
399-PEH200HH5470MB2-ND
Manufacturer
Manufacturer Product Number
PEH200HH5470MB2
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH200HH5470MB2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
20.2 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
30.1 A @ 10 kHz
Part Status
Active
Lead Spacing
0.866" (22.00mm)
Capacitance
Size / Dimension
2.031" Dia (51.60mm)
Tolerance
±20%
Height - Seated (Max)
2.972" (75.50mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
11mOhm @ 100Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 39,90000€ 39,90
24€ 29,02458€ 696,59
72€ 26,95778€ 1 940,96
120€ 26,18600€ 3 142,32
Manufacturers Standard Package
Unit Price without VAT:€ 39,90000
Unit Price with VAT:€ 48,67800