Parametric Equivalent

PEH169YA2680MU2 | |
|---|---|
DigiKey Part Number | 399-PEH169YA2680MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169YA2680MU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1.14Ohm @ 100Hz 14000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169YA2680MU2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 10 kHz |
Capacitance | Lead Spacing 0.512" (13.00mm) |
Tolerance ±20% | Size / Dimension 1.441" Dia (36.60mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.067" (52.50mm) |
ESR (Equivalent Series Resistance) 1.14Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 14000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH169YA2680MB2 | KEMET | 0 | 399-PEH169YA2680MB2-ND | € 16,31260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 16,34730 | € 1 634,73 |
| Unit Price without VAT: | € 16,34730 |
|---|---|
| Unit Price with VAT: | € 19,94371 |


