Parametric Equivalent

PEH169UV447VMU2 | |
|---|---|
DigiKey Part Number | 399-PEH169UV447VMU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169UV447VMU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 28000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169UV447VMU2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 14.5 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 38 A @ 10 kHz |
Capacitance | Lead Spacing 1.260" (32.00mm) |
Tolerance ±20% | Size / Dimension 3.016" Dia (76.60mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.787" (147.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 28000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH169UV447VMB2 | KEMET | 0 | 399-PEH169UV447VMB2-ND | € 87,04521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | € 87,04521 | € 8 356,34 |
| Unit Price without VAT: | € 87,04521 |
|---|---|
| Unit Price with VAT: | € 106,19516 |


