Parametric Equivalent

PEH169KB4470QB2 | |
|---|---|
DigiKey Part Number | 399-PEH169KB4470QB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169KB4470QB2 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169KB4470QB2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 5.6 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 20.5 A @ 10 kHz |
Capacitance | Lead Spacing 0.512" (13.00mm) |
Tolerance -10%, +30% | Size / Dimension 1.441" Dia (36.60mm) |
Voltage - Rated 40 V | Height - Seated (Max) 2.382" (60.50mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH169KB4470QU2 | KEMET | 0 | 399-PEH169KB4470QU2-ND | € 15,80350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 15,77570 | € 1 577,57 |
| Unit Price without VAT: | € 15,77570 |
|---|---|
| Unit Price with VAT: | € 19,24635 |


