


OHD1-65B | |
|---|---|
DigiKey Part Number | 399-12144-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-65B |
Description | THERMOSTAT 65DEG C SPST-NC AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 149°F (65°C) SPST-NC Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-65B Models |
Category | Current Rating - AC 0.3A (110V) |
Manufacturer KEMET | Current Rating - DC 0.3A (110V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Tray | Switching Cycles 100K |
Part Status Active | Termination Style PC Pins |
Circuit SPST-NC | Mounting Type Through Hole |
Switching Temperature 149°F (65°C) | Package / Case Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,84000 | € 4,84 |
| 5 | € 4,35400 | € 21,77 |
| 10 | € 4,17100 | € 41,71 |
| 25 | € 3,95400 | € 98,85 |
| 60 | € 3,76833 | € 226,10 |
| 120 | € 3,63508 | € 436,21 |
| 540 | € 3,38293 | € 1 826,78 |
| 1 020 | € 3,28973 | € 3 355,52 |
| Unit Price without VAT: | € 4,84000 |
|---|---|
| Unit Price with VAT: | € 5,90480 |

