
OHD1-130M | |
|---|---|
DigiKey Part Number | 399-20051-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-130M |
Description | THERMOSTAT 130DEG C SPST-NO AXL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 266°F (130°C) SPST-NO Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-130M Models |
Category | Current Rating - AC 0.3A (100V) |
Manufacturer KEMET | Current Rating - DC 0.3A (100V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style PC Pins |
Circuit SPST-NO | Mounting Type Through Hole |
Switching Temperature 266°F (130°C) | Package / Case Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 3,18297 | € 3 819,56 |
| Unit Price without VAT: | € 3,18297 |
|---|---|
| Unit Price with VAT: | € 3,88322 |

