MPX1D0630L6R8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: € 0,00000
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 5.2 A 50.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 5.2 A 50.9mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0630L6R8

DigiKey Part Number
399-20686-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPX1D0630L6R8
Description
FIXED IND 6.8UH 5.2A 50.9 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 5.2 A 50.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0630L6R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
50.9mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A0703V2-6R8-REaton - Electronics Division0283-HCM1A0703V2-6R8-RCT-ND€ 0,00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,45066€ 1 351,98
Unit Price without VAT:€ 0,45066
Unit Price with VAT:€ 0,54981