
MPEV1D1040L6R8 | |
|---|---|
DigiKey Part Number | 399-MPEV1D1040L6R8TR-ND - Tape & Reel (TR) 399-MPEV1D1040L6R8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPEV1D1040L6R8 |
Description | FIXED IND 6.8UH 8.3A 24.1 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 8.3 A 24.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPEV1D1040L6R8 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24.1mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 11.5A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,92500 | € 9,25 |
| 100 | € 0,76010 | € 76,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,65196 | € 651,96 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

