
MPCG1040LR56 | |
|---|---|
DigiKey Part Number | 399-MPCG1040LR56TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPCG1040LR56 |
Description | FIXED IND 560NH 23A 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Inductor 23 A 1.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,31632 | € 1 316,32 |
| Unit Price without VAT: | € 1,31632 |
|---|---|
| Unit Price with VAT: | € 1,60591 |

