MMK5393J63J01L16.5TA18 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 637
Unit Price: € 0,38000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,58901
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,51811
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,51811
Datasheet
0.039 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5393J63J01L16.5TA18

DigiKey Part Number
399-MMK5393J63J01L16.5TA18TB-ND
Manufacturer
Manufacturer Product Number
MMK5393J63J01L16.5TA18
Description
CAP FILM RAD
Customer Reference
Detailed Description
0.039 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Obsolete
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5393J63J01L4BULKKEMET637399-MMK5393J63J01L4BULK-ND€ 0,38000Parametric Equivalent
168393J100C-FCornell Dubilier Knowles0168393J100C-F-ND€ 0,58901Parametric Equivalent
185393J100RCA-FCornell Dubilier Knowles0185393J100RCA-F-ND€ 0,51811Parametric Equivalent
185393J100RCB-FCornell Dubilier Knowles0185393J100RCB-F-ND€ 0,51811Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes