3300 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5332J100J01L16.5TR16

DigiKey Part Number
399-MMK5332J100J01L16.5TR16TR-ND - Tape & Reel (TR)
399-MMK5332J100J01L16.5TR16CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMK5332J100J01L16.5TR16
Description
CAP FILM 3300PF 5% 100VDC RADIAL
Customer Reference
Detailed Description
3300 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5332J100J01L16.5TR16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
General Purpose
Voltage Rating - DC
100V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82EC1330Z350KKEMET0399-18609-ND€ 0,32000Similar
In-Stock: 9 718
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,23700€ 2,37
50€ 0,17680€ 8,84
100€ 0,15820€ 15,82
500€ 0,12674€ 63,37
1 000€ 0,11704€ 117,04
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,08656€ 216,40
5 000€ 0,08132€ 406,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47580