
MMK5273J100J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5273J100J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5273J100J01L4BULK |
Description | CAP FILM 0.027UF 5% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5273J100J01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168273J100A-F | Cornell Dubilier Knowles | 0 | 168273J100A-F-ND | € 0,50625 | Parametric Equivalent |
| 185273J100RAA-F | Cornell Dubilier Knowles | 0 | 185273J100RAA-F-ND | € 0,51811 | Parametric Equivalent |
| 185273J100RAB-F | Cornell Dubilier Knowles | 0 | 185273J100RAB-F-ND | € 0,51811 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23900 | € 2,39 |
| 50 | € 0,17800 | € 8,90 |
| 100 | € 0,15930 | € 15,93 |
| 500 | € 0,12768 | € 63,84 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

