Similar

MMK5154J63J01L15.0CBULK | |
|---|---|
DigiKey Part Number | MMK5154J63J01L15.0CBULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5154J63J01L15.0CBULK |
Description | CAP FILM 0.15UF 5% 63VDC RAD |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5154J63J01L15.0CBULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3150Z360K | KEMET | 0 | 399-18604-ND | € 0,08628 | Similar |


