0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5104K63J01L16.5TA18

DigiKey Part Number
399-MMK5104K63J01L16.5TA18CT-ND - Cut Tape (CT)
399-MMK5104K63J01L16.5TA18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MMK5104K63J01L16.5TA18
Description
CAP FILM 0.1UF 10% 63VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5104K63J01L16.5TA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKT1817410064WVishay Beyschlag/Draloric/BC Components4 79556-MKT1817410064WCT-ND€ 0,82000Similar
In-Stock: 17 547
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
10€ 0,26300€ 2,63
50€ 0,19680€ 9,84
100€ 0,17660€ 17,66
500€ 0,14230€ 71,15
1 000€ 0,13173€ 131,73
Tape & Box (TB)
QuantityUnit PriceExt Price
3 000€ 0,11520€ 345,60
6 000€ 0,10899€ 653,94
9 000€ 0,10588€ 952,92
Manufacturers Standard Package
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52460