10000 pF ±10% 50V Ceramic Capacitor BX Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/05-2255

DigiKey Part Number
1001-2070-ND
Manufacturer
Manufacturer Product Number
M39014/05-2255
Description
CAP CER 10000PF 50V 10% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX Axial
Datasheet
 Datasheet
EDA/CAD Models
M39014/05-2255 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Bag
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.090" Dia x 0.160" L (2.29mm x 4.06mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
200€ 1,28860€ 257,72
Manufacturers Standard Package
Unit Price without VAT:€ 1,28860
Unit Price with VAT:€ 1,57209