
M39014/05-2055 | |
|---|---|
DigiKey Part Number | 1001-2069-ND |
Manufacturer | |
Manufacturer Product Number | M39014/05-2055 |
Description | CAP CER 10000PF 50V 10% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/05-2055 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.06mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,67000 | € 4,67 |
| 10 | € 3,38300 | € 33,83 |
| 50 | € 2,87260 | € 143,63 |
| 200 | € 2,58495 | € 516,99 |
| 600 | € 2,42440 | € 1 454,64 |
| 1 000 | € 2,36501 | € 2 365,01 |
| 2 600 | € 2,27433 | € 5 913,26 |
| Unit Price without VAT: | € 4,67000 |
|---|---|
| Unit Price with VAT: | € 5,69740 |

