Direct
Direct
Direct
Direct
Direct

LDBCA1470JC5N0 | |
|---|---|
DigiKey Part Number | 399-6395-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDBCA1470JC5N0 |
Description | CAP FILM 4700PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCA1470JC5N0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Active | Height - Seated (Max) 0.043" (1.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDBCA1470GC5N0 | KEMET | 5 958 | 399-6394-1-ND | € 1,10000 | Direct |
| ECH-U1C472JB5 | Panasonic Industry | 3 269 | PCF1072CT-ND | € 0,71000 | Direct |
| ECH-U1H472GX5 | Panasonic Industry | 435 | PCF1304CT-ND | € 0,54000 | Direct |
| ECH-U1H472JB5 | Panasonic Industry | 0 | PCF1020CT-ND | € 0,00000 | Direct |
| ECH-U1H472JX5 | Panasonic Industry | 3 988 | PCF1336CT-ND | € 0,46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34099 | € 1 022,97 |
| Unit Price without VAT: | € 0,34099 |
|---|---|
| Unit Price with VAT: | € 0,41601 |





