


L0805C4R7MPWST | |
|---|---|
DigiKey Part Number | 399-17790-2-ND - Tape & Reel (TR) 399-17790-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0805C4R7MPWST |
Description | FIXED IND 4.7UH 140MA 400 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 140 mA 400mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0805C4R7MPWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12100 | € 1,21 |
| 100 | € 0,09950 | € 9,95 |
| 1 000 | € 0,08181 | € 81,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07329 | € 219,87 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

