Single Phase EMC/EMI Line Filter 2.5 kA 1200V (1.2kV) Single Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLE22K5APVI1

DigiKey Part Number
399-FLLE22K5APVI1-ND
Manufacturer
Manufacturer Product Number
FLLE22K5APVI1
Description
LINE FILTER 1200VDC 2.5KA CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2.5 kA 1200V (1.2kV) Single Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
FLLE22K5APVI1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated DC
1200V (1.2kV)
Manufacturer
KEMET
Current
2.5 kA
Series
Applications
Photovoltaic Inverter
Packaging
Bulk
Approval Agency
UL
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Post
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.