
FLLE2016AQDB | |
|---|---|
DigiKey Part Number | 399-FLLE2016AQDB-ND |
Manufacturer | |
Manufacturer Product Number | FLLE2016AQDB |
Description | LINE FILTER 300VAC/VDC 16A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 300V 300V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FLLE2016AQDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 300V | |
Voltage - Rated AC | 300V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,98000 | € 32,98 |
| Unit Price without VAT: | € 32,98000 |
|---|---|
| Unit Price with VAT: | € 40,23560 |

