Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BR473J300C | |
|---|---|
DigiKey Part Number | 399-F881BR473J300C-ND |
Manufacturer | |
Manufacturer Product Number | F881BR473J300C |
Description | .047UF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BR473J300A | KEMET | 0 | 399-F881BR473J300A-ND | € 0,60142 | Parametric Equivalent |
| F881BR473J300L | KEMET | 0 | 399-F881BR473J300LTR-ND | € 0,62395 | Parametric Equivalent |
| F881BR473J300R | KEMET | 0 | 399-F881BR473J300RTB-ND | € 0,63132 | Parametric Equivalent |
| F881BR473J300Z | KEMET | 0 | 399-F881BR473J300Z-ND | € 0,60529 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,56760 | € 425,70 |
| Unit Price without VAT: | € 0,56760 |
|---|---|
| Unit Price with VAT: | € 0,69247 |

