Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BR253J300A | |
|---|---|
DigiKey Part Number | 399-F881BR253J300A-ND |
Manufacturer | |
Manufacturer Product Number | F881BR253J300A |
Description | .025UF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.025 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BR253J300C | KEMET | 0 | 399-F881BR253J300C-ND | € 0,50596 | Parametric Equivalent |
| F881BR253J300L | KEMET | 0 | 399-F881BR253J300LTR-ND | € 0,55900 | Parametric Equivalent |
| F881BR253J300R | KEMET | 0 | 399-F881BR253J300RTB-ND | € 0,56461 | Parametric Equivalent |
| F881BR253J300Z | KEMET | 0 | 399-F881BR253J300Z-ND | € 0,54054 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | € 0,53725 | € 279,37 |
| Unit Price without VAT: | € 0,53725 |
|---|---|
| Unit Price with VAT: | € 0,65545 |

