
F881AK472M300L | |
|---|---|
DigiKey Part Number | 399-F881AK472M300LTR-ND - Tape & Reel (TR) 399-F881AK472M300LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F881AK472M300L |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881AK472M300L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41500 | € 4,15 |
| 50 | € 0,31800 | € 15,90 |
| 100 | € 0,28820 | € 28,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,23352 | € 140,11 |
| 1 200 | € 0,21873 | € 262,48 |
| 1 800 | € 0,21133 | € 380,39 |
| 3 000 | € 0,20313 | € 609,39 |
| 4 200 | € 0,19835 | € 833,07 |
| 6 000 | € 0,19374 | € 1 162,44 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

