Parametric Equivalent

F872DH124J480Z | |
|---|---|
DigiKey Part Number | 399-F872DH124J480Z-ND |
Manufacturer | |
Manufacturer Product Number | F872DH124J480Z |
Description | .120UF 480V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.315" W (26.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872DH124J480R | KEMET | 0 | 399-F872DH124J480RTB-ND | € 0,73573 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 492 | € 0,69087 | € 339,91 |
| Unit Price without VAT: | € 0,69087 |
|---|---|
| Unit Price with VAT: | € 0,84286 |


