F872AP103J480L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,25502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,26047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,28157
Datasheet
10000 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872AP103J480L

DigiKey Part Number
399-F872AP103J480LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F872AP103J480L
Description
.010UF 480V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872AP103J480AKEMET0399-F872AP103J480A-ND€ 0,25502Parametric Equivalent
F872AP103J480CKEMET0399-F872AP103J480C-ND€ 0,26047Parametric Equivalent
F872AP103J480RKEMET0399-F872AP103J480RTB-ND€ 0,28157Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,27362€ 273,62
Unit Price without VAT:€ 0,27362
Unit Price with VAT:€ 0,33382