Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872AK682J480A | |
|---|---|
DigiKey Part Number | 399-F872AK682J480A-ND |
Manufacturer | |
Manufacturer Product Number | F872AK682J480A |
Description | 6800PF 480V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872AK682J480C | KEMET | 0 | 399-F872AK682J480C-ND | € 0,21062 | Parametric Equivalent |
| F872AK682J480L | KEMET | 0 | 399-F872AK682J480LTR-ND | € 0,22453 | Parametric Equivalent |
| F872AK682J480R | KEMET | 0 | 399-F872AK682J480RTB-ND | € 0,23170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20980 | € 419,60 |
| Unit Price without VAT: | € 0,20980 |
|---|---|
| Unit Price with VAT: | € 0,25596 |

