
F871RO565M330Z | |
|---|---|
DigiKey Part Number | 399-17019-ND |
Manufacturer | |
Manufacturer Product Number | F871RO565M330Z |
Description | CAP FILM 5.6UF 20% 330VAC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871RO565M330Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.945" W (41.00mm x 24.00mm) | |
Height - Seated (Max) | 1.732" (44.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,18000 | € 9,18 |
| 10 | € 6,99200 | € 69,92 |
| 91 | € 5,88099 | € 535,17 |
| 182 | € 5,65220 | € 1 028,70 |
| 546 | € 5,36934 | € 2 931,66 |
| 1 001 | € 5,24672 | € 5 251,97 |
| Unit Price without VAT: | € 9,18000 |
|---|---|
| Unit Price with VAT: | € 11,19960 |

