F871BB392J330A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,21196
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,25124
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,24359
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23381
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,25124
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,24359
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23381
Datasheet
Image for F871BB392J330A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871BB392J330A

DigiKey Part Number
399-F871BB392J330A-ND
Manufacturer
Manufacturer Product Number
F871BB392J330A
Description
3900PF 330V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F871BB392J330CKEMET0399-F871BB392J330C-ND€ 0,21196Parametric Equivalent
F871BB392J330LKEMET0399-F871BB392J330LTR-ND€ 0,25124Parametric Equivalent
F871BB392J330RKEMET0399-F871BB392J330RTB-ND€ 0,24359Parametric Equivalent
F871BB392J330ZKEMET0399-F871BB392J330Z-ND€ 0,23381Parametric Equivalent
F872BB392J480AKEMET0399-F872BB392J480A-ND€ 0,23200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€ 0,23200€ 348,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,23200
Unit Price with VAT:€ 0,28304