
F871AK223M330A | |
|---|---|
DigiKey Part Number | 399-F871AK223M330A-ND |
Manufacturer | |
Manufacturer Product Number | F871AK223M330A |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871AK223M330A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36300 | € 3,63 |
| 50 | € 0,27620 | € 13,81 |
| 100 | € 0,24950 | € 24,95 |
| 500 | € 0,20458 | € 102,29 |
| 2 000 | € 0,17923 | € 358,46 |
| 4 000 | € 0,16981 | € 679,24 |
| 6 000 | € 0,16510 | € 990,60 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

