Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863BN334K310ALW0LV112 | |
|---|---|
DigiKey Part Number | 399-F863BN334K310ALW0LV112-ND |
Manufacturer | |
Manufacturer Product Number | F863BN334K310ALW0LV112 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863BN334K310ALW0L | KEMET | 176 | 399-14827-ND | € 0,67000 | Parametric Equivalent |
| F863BN334K310L | KEMET | 0 | 399-F863BN334K310LTR-ND | € 0,28353 | Parametric Equivalent |
| F863BN334K310P | KEMET | 0 | 399-F863BN334K310PTR-ND | € 0,27096 | Parametric Equivalent |
| F863BN334K310R | KEMET | 0 | 399-14819-1-ND | € 0,69000 | Parametric Equivalent |
| F863BN334K310Z | KEMET | 663 | 399-14805-ND | € 0,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22713 | € 227,13 |
| Unit Price without VAT: | € 0,22713 |
|---|---|
| Unit Price with VAT: | € 0,27710 |





