Parametric Equivalent
Parametric Equivalent

F861DB124J310L | |
|---|---|
DigiKey Part Number | 399-F861DB124J310LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F861DB124J310L |
Description | .120UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DB124J310R | KEMET | 0 | 399-F861DB124J310RTB-ND | € 0,38593 | Parametric Equivalent |
| F861DB124J310Z | KEMET | 0 | 399-F861DB124J310Z-ND | € 0,35444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,37410 | € 224,46 |
| Unit Price without VAT: | € 0,37410 |
|---|---|
| Unit Price with VAT: | € 0,45640 |

