Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BR564J310R | |
|---|---|
DigiKey Part Number | 399-F861BR564J310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BR564J310R |
Description | .560UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BR564J310C | KEMET | 0 | 399-F861BR564J310C-ND | € 0,52468 | Parametric Equivalent |
| F861BR564J310L | KEMET | 0 | 399-F861BR564J310LTR-ND | € 0,57963 | Parametric Equivalent |
| F861BR564J310Z | KEMET | 0 | 399-F861BR564J310Z-ND | € 0,56115 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | € 0,58593 | € 164,06 |
| Unit Price without VAT: | € 0,58593 |
|---|---|
| Unit Price with VAT: | € 0,71483 |



