Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BB273J310A | |
|---|---|
DigiKey Part Number | 399-F861BB273J310A-ND |
Manufacturer | |
Manufacturer Product Number | F861BB273J310A |
Description | .027UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BB273J310C | KEMET | 0 | 399-F861BB273J310C-ND | € 0,19930 | Parametric Equivalent |
| F861BB273J310L | KEMET | 0 | 399-F861BB273J310LTR-ND | € 0,23743 | Parametric Equivalent |
| F861BB273J310R | KEMET | 0 | 399-F861BB273J310RTB-ND | € 0,23030 | Parametric Equivalent |
| F861BB273J310Z | KEMET | 0 | 399-F861BB273J310Z-ND | € 0,22079 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,21889 | € 328,33 |
| Unit Price without VAT: | € 0,21889 |
|---|---|
| Unit Price with VAT: | € 0,26705 |

