
F462BS683R1L2R | |
|---|---|
DigiKey Part Number | 399-F462BS683R1L2RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462BS683R1L2R |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | € 0,76726 | € 291,56 |
| Unit Price without VAT: | € 0,76726 |
|---|---|
| Unit Price with VAT: | € 0,93606 |

