Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BK393M1L2L | |
|---|---|
DigiKey Part Number | 399-F462BK393M1L2LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462BK393M1L2L |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BK393M1L2A | KEMET | 0 | 399-F462BK393M1L2A-ND | € 0,41531 | Parametric Equivalent |
| F462BK393M1L2C | KEMET | 0 | 399-F462BK393M1L2C-ND | € 0,39415 | Parametric Equivalent |
| F462BK393M1L2R | KEMET | 0 | 399-F462BK393M1L2RTB-ND | € 0,43960 | Parametric Equivalent |
| F462BK393M1L2Z | KEMET | 0 | 399-F462BK393M1L2Z-ND | € 0,42178 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 0,45294 | € 158,53 |
| Unit Price without VAT: | € 0,45294 |
|---|---|
| Unit Price with VAT: | € 0,55259 |

