Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BE103M1K6A | |
|---|---|
DigiKey Part Number | 399-F462BE103M1K6A-ND |
Manufacturer | |
Manufacturer Product Number | F462BE103M1K6A |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BE103M1K6C | KEMET | 0 | 399-F462BE103M1K6C-ND | € 0,23934 | Parametric Equivalent |
| F462BE103M1K6L | KEMET | 0 | 399-F462BE103M1K6LTR-ND | € 0,24899 | Parametric Equivalent |
| F462BE103M1K6R | KEMET | 0 | 399-F462BE103M1K6RTB-ND | € 0,25967 | Parametric Equivalent |
| F462BE103M1K6Z | KEMET | 0 | 399-F462BE103M1K6Z-ND | € 0,24972 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24595 | € 245,95 |
| Unit Price without VAT: | € 0,24595 |
|---|---|
| Unit Price with VAT: | € 0,30006 |


