
F462BB332R1K6R | |
|---|---|
DigiKey Part Number | 399-F462BB332R1K6RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462BB332R1K6R |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24477 | € 244,77 |
| Unit Price without VAT: | € 0,24477 |
|---|---|
| Unit Price with VAT: | € 0,29862 |

