F462BB153M1K0C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,21413
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23259
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,22871
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,21950
Datasheet
Image for F462BB153M1K0C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BB153M1K0C

DigiKey Part Number
399-F462BB153M1K0C-ND
Manufacturer
Manufacturer Product Number
F462BB153M1K0C
Description
CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462BB153M1K0AKEMET0399-F462BB153M1K0A-ND€ 0,21413Parametric Equivalent
F462BB153M1K0LKEMET0399-F462BB153M1K0LTR-ND€ 0,23259Parametric Equivalent
F462BB153M1K0RKEMET0399-F462BB153M1K0RTB-ND€ 0,22871Parametric Equivalent
F462BB153M1K0ZKEMET0399-F462BB153M1K0Z-ND€ 0,21950Parametric Equivalent
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
2 500€ 0,19566€ 489,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,19566
Unit Price with VAT:€ 0,23871