Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462AK123M1K0R | |
|---|---|
DigiKey Part Number | 399-F462AK123M1K0RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462AK123M1K0R |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462AK123M1K0A | KEMET | 0 | 399-F462AK123M1K0A-ND | € 0,18621 | Parametric Equivalent |
| F462AK123M1K0C | KEMET | 0 | 399-F462AK123M1K0C-ND | € 0,18673 | Parametric Equivalent |
| F462AK123M1K0L | KEMET | 0 | 399-F462AK123M1K0LTR-ND | € 0,20026 | Parametric Equivalent |
| F462AK123M1L2A | KEMET | 0 | 399-F462AK123M1L2A-ND | € 0,20115 | Parametric Equivalent |
| F462AK123M1L2C | KEMET | 0 | 399-F462AK123M1L2C-ND | € 0,20120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,20675 | € 165,40 |
| Unit Price without VAT: | € 0,20675 |
|---|---|
| Unit Price with VAT: | € 0,25224 |

