F461DU684M630R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,86057
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,83367
Datasheet
Image for F461DU684M630R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461DU684M630R

DigiKey Part Number
399-F461DU684M630RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F461DU684M630R
Description
.680UF 630V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.512" W (26.00mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.866" (22.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461DU684M630LKEMET0399-F461DU684M630LTR-ND€ 0,86057Parametric Equivalent
F461DU684M630ZKEMET0399-F461DU684M630Z-ND€ 0,83367Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
200€ 0,89210€ 178,42
Manufacturers Standard Package
Unit Price without VAT:€ 0,89210
Unit Price with VAT:€ 1,08836