Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BY394J630R | |
|---|---|
DigiKey Part Number | 399-F461BY394J630RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461BY394J630R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BY394J630A | KEMET | 0 | 399-F461BY394J630A-ND | € 0,61030 | Parametric Equivalent |
| F461BY394J630C | KEMET | 0 | 399-F461BY394J630C-ND | € 0,58382 | Parametric Equivalent |
| F461BY394J630L | KEMET | 0 | 399-F461BY394J630LTR-ND | € 0,64248 | Parametric Equivalent |
| F461BY394J630Z | KEMET | 0 | 399-F461BY394J630Z-ND | € 0,59725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | € 0,62194 | € 211,46 |
| Unit Price without VAT: | € 0,62194 |
|---|---|
| Unit Price with VAT: | € 0,75877 |


