Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BC823M400L | |
|---|---|
DigiKey Part Number | 399-F461BC823M400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461BC823M400L |
Description | .082UF 400V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BC823M400A | KEMET | 0 | 399-F461BC823M400A-ND | € 0,20058 | Parametric Equivalent |
| F461BC823M400C | KEMET | 0 | 399-F461BC823M400C-ND | € 0,19398 | Parametric Equivalent |
| F461BC823M400R | KEMET | 0 | 399-F461BC823M400RTB-ND | € 0,21650 | Parametric Equivalent |
| F461BC823M400Z | KEMET | 0 | 399-F461BC823M400Z-ND | € 0,20636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,20618 | € 247,42 |
| Unit Price without VAT: | € 0,20618 |
|---|---|
| Unit Price with VAT: | € 0,25154 |

