Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AP683J630R | |
|---|---|
DigiKey Part Number | 399-F461AP683J630RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461AP683J630R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AP683J630A | KEMET | 0 | 399-F461AP683J630A-ND | € 0,23065 | Parametric Equivalent |
| F461AP683J630C | KEMET | 0 | 399-F461AP683J630C-ND | € 0,23491 | Parametric Equivalent |
| F461AP683J630L | KEMET | 0 | 399-F461AP683J630LTR-ND | € 0,24871 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | € 0,25600 | € 174,08 |
| Unit Price without VAT: | € 0,25600 |
|---|---|
| Unit Price with VAT: | € 0,31232 |


