Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESU226M400AL3EA | |
|---|---|
DigiKey Part Number | 399-ESU226M400AL3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESU226M400AL3EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESU226M400AL3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 430 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESU226M400AL3AA | KEMET | 0 | 399-ESU226M400AL3AA-ND | € 0,38747 | Parametric Equivalent |
| 400BXC22MEFC12.5X20 | Rubycon | 951 | 1189-400BXC22MEFC12.5X20-ND | € 1,39000 | Parametric Equivalent |
| 400BXG22MEFC12.5X20 | Rubycon | 953 | 1189-400BXG22MEFC12.5X20-ND | € 1,33000 | Parametric Equivalent |
| 450BXG22MEFC12.5X20 | Rubycon | 881 | 1189-450BXG22MEFC12.5X20-ND | € 1,53000 | Parametric Equivalent |
| UCA2G220MHD1TO | Nichicon | 461 | 493-13269-1-ND | € 1,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,38552 | € 1 927,60 |
| Unit Price without VAT: | € 0,38552 |
|---|---|
| Unit Price with VAT: | € 0,47033 |






