Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EST687M010AG4AA | |
|---|---|
DigiKey Part Number | 399-EST687M010AG4AA-ND |
Manufacturer | |
Manufacturer Product Number | EST687M010AG4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST687M010AG4AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 504 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C681L | Panasonic Industry | 441 | P14395-ND | € 0,71000 | Parametric Equivalent |
| EKYB160ELL681MH15D | Chemi-Con | 68 | 565-EKYB160ELL681MH15D-ND | € 0,48000 | Parametric Equivalent |
| EKZN160ELL681MH15D | Chemi-Con | 372 | 565-EKZN160ELL681MH15D-ND | € 0,63000 | Parametric Equivalent |
| RF1C681MP30815EF10 | Chinsan (Elite) | 788 | 4191-RF1C681MP30815EF10CT-ND | € 0,38000 | Parametric Equivalent |
| RSRJM681M1EE15300T | Elna America | 0 | 604-RSRJM681M1EE15300T-ND | € 0,08525 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11802 | € 590,10 |
| Unit Price without VAT: | € 0,11802 |
|---|---|
| Unit Price with VAT: | € 0,14398 |










